Manufacturer Part #
V33ZA05P
ZA Series 26 VDC 20 V RMS 67 V Clamp 100 A 250 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V33ZA05P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V33ZA05P - Technical Attributes
Attributes Table
| Capacitance: | 790pF |
| Clamping Voltage-Max: | 65V |
| Peak Output Current: | 100A |
| Rated Voltage: | 5.5|615V |
| RMS Voltage-Max: | 20V |
| Varistor Voltage Range: | 29.7V to 36.3V |
| Current Rating: | 1mA |
| Energy: | 0.3J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Diameter: | 5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.119
4,500
$0.117
7,500
$0.116
15,000
$0.115
30,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole