Manufacturer Part #
2N5551TFR
2N5551 Series 160 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 2N5551TFR - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 160V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 625mW |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The 2N5551TFR is a part of 2N555 series general purpose transistors. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92 package.
Features:
- Collector-Emitter Voltage: 160 V
- Collector-Base Voltage: 180 V
- Emitter-Base Voltage: 6 V
- Thermal Resistance, Junction to Ambient: 200°C/W
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,000
$0.0469
6,000
$0.0457
8,000
$0.0453
20,000
$0.0444
30,000+
$0.0434
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole