Manufacturer Part #
BC817-25LT1G
BC817-25L Series 45 V 500 mA 300 mW General Purpose Transistor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BC817-25LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC817-25LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC817-25LT1G is a NPN Silicon General Purpose Transistor with Voltage of 45 V, available in a SOT-23 package.
Features:
- AEC-Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0105
60,000
$0.0104
90,000
$0.0102
150,000+
$0.0098
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 48,000+ / Unit Price: $0.0105 / Stock: 0 Qty: 30,000+$0.0105 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0112 / Stock: 0 Qty: 3,000+$0.0112 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0112 / Stock: 63,000 Qty: 3,000+$0.0112 Stock: 63,000
- Reel Qty: 48,000+ / Unit Price: $0.0112 / Stock: 0 Qty: 3,000+$0.0112 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount