text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP56-16T1G

BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223

Product Specification Section
onsemi BCP56-16T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 100
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The BCP56-16T1G is a NPN silicon epitaxial transistor, available in a SOT−223 package.

Features:

  • High Current: 1.0 A
  • The SOT−223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • Available in 12 mm Tape and Reel
    • Use BCP56T1 to Order the 7 inch/1000 Unit Reel
    • Use BCP56T3 to Order the 13 inch/4000 Unit Reel
  • PNP Complement is BCP53T1
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Audio amplifier applications

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
8000
Multiple Of:
7000
Total
$856.00
USD
Quantity
Unit Price
7,000
$0.107
14,000+
$0.105