text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX17LT1G

BCX Series 45 V 500 mA SMT PNP Silicon General Purpose Transistor - SOT-23

Product Specification Section
onsemi BCX17LT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BCX17LT1G is a PNP General Purpose Transistor with Voltage of 45 V, available in a SOT-23 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Linear and switching applications
Pricing Section
Global Stock:
0
USA:
0
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$482.40
USD
Quantity
Unit Price
3,000
$0.0209
9,000
$0.0204
15,000
$0.0201
45,000
$0.0196
75,000+
$0.0192