Manufacturer Part #
BD912
BD912 Series 100 V 15 A Complementary Silicon PNP Power Transistor - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 1744 | ||||||||||
Product Specification Section
STMicroelectronics BD912 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BD912 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 15A |
| Power Dissipation-Tot: | 90W |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.56
200
$0.545
500
$0.535
1,250
$0.525
2,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount