Manufacturer Part #
KSP44TA
KSP Series NPN 625 mW 400 V 300 mA Epitaxial Silicon Transistor - TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
onsemi KSP44TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Epitaxial |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 300mA |
| Power Dissipation-Tot: | 625mW |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The KSP44TA is a NPN 625 mW 400 V 300 mA Epitaxial Silicon Transistor.
Features:
- Collector-Emitter Voltage : VCBO= KSP44: 400 V
- Collector-Emitter Voltage : VCBO=KSP45: 350 V
- Collector Dissipation: PC (max) = 625 mW High Voltage Transistor
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,000
$0.145
4,000
$0.143
6,000
$0.142
8,000
$0.141
10,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole