Manufacturer Part #
MMBT2222AT-TP
MMBT2222AT Series 40 V 600 mA 150 mW NPN General Purpose Amplifier - SOT-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Micro Commercial Components MMBT2222AT-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components MMBT2222AT-TP - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 150mW |
| DC Current Gain-Min: | 40 |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0369
9,000
$0.036
12,000
$0.0358
30,000
$0.035
45,000+
$0.0343
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount