Manufacturer Part #
MMBT2907ALT1G
MMBT2907AL Series 60 V 600 mA SMT PNP General Purpose Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT2907ALT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 225mW |
| Collector - Base Voltage: | 60V |
| Collector - Emitter Saturation Voltage: | 1.6V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 50 |
| Collector - Current Cutoff: | 0.01µA |
| Configuration: | Single |
| Frequency - Transition: | 200MHz |
| Operating Temp Range: | -55°C to +150°C |
| Rise Time: | 40ns |
| Fall Time: | 30ns |
| Input Capacitance: | 30pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT2907ALT1G is a PNP Silicon General Purpose Transistor,designed for use in linear and switching applications.
It is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Pb-free packages are available
- AEC-Q101 qualified and PPAP capable
- S prefix for automotive and other applications requiring unique site and control change requirements
View the Available MMBT series of General Purpose Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0134
9,000
$0.0131
30,000
$0.0128
60,000
$0.0126
120,000+
$0.0122
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 69,000+ / Unit Price: $0.0134 / Stock: 0 Qty: 3,000+$0.0134 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0134 / Stock: 0 Qty: 3,000+$0.0134 Stock: 0
- Reel Qty: 69,000+ / Unit Price: $0.0134 / Stock: 0 Qty: 3,000+$0.0134 Stock: 0
- Reel Qty: 51,000+ / Unit Price: $0.0128 / Stock: 0 Qty: 30,000+$0.0128 Stock: 0
- Reel Qty: 51,000+ / Unit Price: $0.0128 / Stock: 0 Qty: 30,000+$0.0128 Stock: 0
- Reel Qty: 69,000+ / Unit Price: $0.0134 / Stock: 0 Qty: 3,000+$0.0134 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount