text.skipToContent text.skipToNavigation

Manufacturer Part #

MMPQ6700

MMPQ Series Quad PNP/NPN 1 W 40 V SMT General Purpose Transistor SOIC-16 Package

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMPQ6700 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Power Dissipation-Tot: 1W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MMPQ6700 is a part of MMPQ Series and it can be used in switches with collector currents of 10 μA to 100 mA. This device is best used when space is the primary consideration. It has an Operating Temperature range of -55° C to +150° C.

Product Features:

  • Sourced from Process 23 and 66
  • Quad NPN and PNP General Purpose Amplifier
  • Current-Gain Bandwidth Product : 200 MHz
  • Input Capacitance for PNP : 10 pF
  • Input Capacitance for NPN : 8.0 pF
  • Output Capacitance : 4.5 pF

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast and Studio
  • Camcorder
  • Desktop PC
  • Medical Electronics/Devices
  • Military and Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
47,500
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,075.00
USD
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section