text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA29

MPSAXX Series NPN 625 mW 100V 800 mA Through Hole Darlington Transistor TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
onsemi MPSA29 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 10000
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The MPSA29 is a part of MPSAXX Series, 625 mW 100 V 800 mA NPN Darlington Transistor.

Features:

  • This device is designed for application requiring extremely high current gain at collector currents to 500 mA
  • Sourced from process 03

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Desktop PC
  • Consumer Appliances
  • LCD Monitor
  • PC Server
  • Set Top Boxes
  • Mobile Handsets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$828.00
USD
Quantity
Unit Price
250
$0.0888
750
$0.0864
2,000
$0.0842
4,000
$0.0828
12,500+
$0.0786
Product Variant Information section