Manufacturer Part #
NSS12100XV6T1G
NSS12100XV6T1G Series PNP 12 V 1 A Surface Mount Transistor - SOT-563
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
onsemi NSS12100XV6T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 12V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 500mW |
| Collector - Base Voltage: | 12V |
| Collector - Emitter Saturation Voltage: | 0.4V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 90 |
| Collector - Current Cutoff: | 0.1µA |
| Configuration: | Single |
| Operating Temp Range: | -55°C to +150°C |
| Input Capacitance: | 50pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
4,000
$0.179
8,000+
$0.175
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.179 / Stock: 0 Qty: 4,000+$0.179 Stock: 0
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.179 / Stock: 0 Qty: 4,000+$0.179 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.179 / Stock: 0 Qty: 4,000+$0.179 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.179 / Stock: 0 Qty: 4,000+$0.179 Stock: 0
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount