text.skipToContent text.skipToNavigation

Manufacturer Part #

STN93003

PNP 400 V 1.5 A Surface Mount Fast Switching Power Transistor - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STN93003 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.6W
DC Current Gain-Min: 4
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$645.00
USD
Quantity
Unit Price
1,000
$0.133
2,000
$0.131
4,000
$0.129
15,000+
$0.126