text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX851

ZTX851 Series NPN 5 A 60 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Diodes Incorporated ZTX851 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 5A
Power Dissipation-Tot: 1.2W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The ZTX851 is a NPN Silicon planar medium power high current transistor with Low saturation voltage and 60 V collector to Emitter voltage.

Features:

  • 60 Volt VCEO
  • 5 Amps continuous current
  • Up to 20 Amps peak current
  • Very low saturation voltage
  • Ptot=1.2 Watts

Applications:

  • Emergency lighting circuits

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
1
$0.395
75
$0.385
250
$0.38
750
$0.37
2,500+
$0.35
Product Variant Information section