Manufacturer Part #
FMG2AT148
FMG2A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5, SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM FMG2AT148 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM FMG2AT148 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 47kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SC-74A (TSOP-5, SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The FMG2AT148 is a part of FMG2A Series, Dual NPN Digital Transistor with Transition Frequency of 250 MHz. It has an Operating Temperature range of -55 °C to +150 °C and is available in SC-74A package.
Features :
- Built-In Biasing Resistors
- Emitter (GND)-common type
- Lead Free/RoHS Compliant
- Two DTC144E chips in one package
- Ultra-compact complex bipolar transistor, leak absorption type
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Built-in-bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
Applications :
- Interface circuit
- Driver circuit
- Inverter circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0546
9,000
$0.054
15,000
$0.0534
30,000+
$0.0519
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount