Manufacturer Part #
FF100R12KS4HOSA1
FF100R12KS4 Series 1200 V 150 A 780 W Dual IGBT Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF100R12KS4HOSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FF100R12KS4HOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 150A |
| Power Dissipation-Tot: | 780W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 200A |
| Collector - Emitter Saturation Voltage: | 3.2V |
| Turn-on Delay Time: | 0.1µs |
| Turn-off Delay Time: | 0.53µs |
| Qg Gate Charge: | 1100nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 6.5nF |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 7 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$92.02
20
$91.34
30
$90.95
40
$90.68
50+
$89.80
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount