text.skipToContent text.skipToNavigation

Manufacturer Part #

IM241L6S1BAUMA1

IGBT Modules

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IM241L6S1BAUMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 600A
Power Dissipation-Tot: 15W
Operating Temp Range: -40°C to +150°C
No of Terminals: 23
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,145.00
USD
Quantity
Unit Price
500+
$4.29
Product Variant Information section