text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW80H65DFB

HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW80H65DFB - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 120A
Power Dissipation-Tot: 469W
Turn-on Delay Time: 84ns
Turn-off Delay Time: 280ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,662.00
USD
Quantity
Unit Price
30
$2.86
120
$2.81
450
$2.77
900
$2.75
2,250+
$2.70
Product Variant Information section