text.skipToContent text.skipToNavigation

Manufacturer Part #

STGWA40H65DFB2

STGWA40H65 Series 650 V 72 A Trench Gate Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGWA40H65DFB2 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 72A
Power Dissipation-Tot: 230W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 18ns
Turn-off Delay Time: 72ns
Qg Gate Charge: 153nC
Reverse Recovery Time-Max: 75ns
Leakage Current: 250nA
Input Capacitance: 2300pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$846.00
USD
Quantity
Unit Price
30
$1.43
600
$1.41
1,200
$1.40
1,500+
$1.39
Product Variant Information section