text.skipToContent text.skipToNavigation

Manufacturer Part #

AFT09MS031NR1

AFT09MS Series 40 V 870 MHz N-Channel RF Power LDMOS Transistor - TO-270-2

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP AFT09MS031NR1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Rated Power Dissipation: 317W
Gate-Source Voltage-Max [Vgss]: 12V
Operating Temp Range: -40°C to +225°C
Gate Source Threshold: 2.1V
Input Capacitance: 140pF
Package Style:  TO-270-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$5,755.00
USD
Quantity
Unit Price
500+
$11.51
Product Variant Information section