text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC035N10NS5ATMA1

Single N-Channel 100 V 3.5 mOhm 70 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2518
Product Specification Section
Infineon BSC035N10NS5ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 70nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,600.00
USD
Quantity
Unit Price
5,000+
$1.12