text.skipToContent text.skipToNavigation

Manufacturer Part #

BSD235NH6327XTSA1

Trans MOSFET N-CH 20V 0.95A 6-Pin SOT-363 T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Infineon BSD235NH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 350mΩ
Rated Power Dissipation: 500mW
Qg Gate Charge: 0.32nC
Turn-on Delay Time: 3.8ns
Turn-off Delay Time: 4.5ns
Rise Time: 3.6ns
Fall Time: 1.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 63pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$214.20
USD
Quantity
Unit Price
3,000
$0.0714
9,000
$0.0696
15,000
$0.0689
45,000
$0.0672
75,000+
$0.0657
Product Variant Information section