text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3130LQ-7

P-Channel 30 V 150 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Diodes Incorporated DMP3130LQ-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 11.8nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
3,000
$0.134
9,000
$0.132
12,000
$0.131
30,000
$0.129
45,000+
$0.127
Product Variant Information section