Manufacturer Part #
FDBL86561-F085
FDBL86561 Series 60 V 300 A 1.1 mOhm N-Channel PowerTrench® MOSFET - MO-299A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:MO-299A Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDBL86561-F085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDBL86561-F085 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.1mΩ |
| Rated Power Dissipation: | 429W |
| Qg Gate Charge: | 170nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 300A |
| Turn-on Delay Time: | 45ns |
| Turn-off Delay Time: | 80ns |
| Rise Time: | 61ns |
| Fall Time: | 41ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | PowerTrench |
| Input Capacitance: | 13650pF |
| Package Style: | MO-299A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
MO-299A
Mounting Method:
Surface Mount