Manufacturer Part #
FDD86567-F085
MOSFET N-CH 60V 100A DPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
onsemi FDD86567-F085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDD86567-F085 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 3.2mΩ |
| Rated Power Dissipation: | 227W |
| Qg Gate Charge: | 63nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 24ns |
| Turn-off Delay Time: | 32ns |
| Rise Time: | 45ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.9V |
| Technology: | PowerTrench |
| Input Capacitance: | 4950pF |
| Series: | FDD86567 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,500
USA:
17,500
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$1.13
5,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount