text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD86567-F085

MOSFET N-CH 60V 100A DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2347
Product Specification Section
onsemi FDD86567-F085 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.2mΩ
Rated Power Dissipation: 227W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 32ns
Rise Time: 45ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.9V
Technology: PowerTrench
Input Capacitance: 4950pF
Series: FDD86567
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,825.00
USD
Quantity
Unit Price
2,500
$1.13
5,000+
$1.12