text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA2002NZ

MLP6, 30V, 2.9A, DUAL, NCH POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2425
Product Specification Section
onsemi FDMA2002NZ - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 123mΩ
Rated Power Dissipation: 650|mW
Qg Gate Charge: 2.4nC
Mounting Method: Surface Mount
Features & Applications

The FDMA2002NZ is a part of FDMA series of 30 V 123 mOhm Dual N-Channel PowerTrench Mosfet and it's Available in MicroFET 2X2 Package. 

This device is designed specifically as a single package solution for dual switching requirements in cellular handset and other ultra-portable applications. It features two independent N-Channel MOSFETs with low on-state resistance for minimum conduction losses. The MicroFET 2x2 offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

Product Specifications:

  • LI class="style1"2.9 A, 30 V RDS(ON) = 123 mΩ @ VGS = 4.5 V RDS(ON) = 140 mΩ @ VGS = 3.0 V RDS
  • ON) = 163 mΩ @ VGS = 2.5 V LI class="style1"Low profile - 0.8 mm maximum - in the new package
  • MicroFET 2x2 mm
  • span class="style1"HBM ESD protection level=1.8kV (Note 3)
  • span class="style1"RoHS Compliant LI class="style1"Free from halogenated compounds and intimonyoxides/span

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access Point/Router
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,395.00
USD
Quantity
Unit Price
3,000
$0.465
6,000
$0.46
9,000
$0.455
15,000+
$0.445