text.skipToContent text.skipToNavigation

Manufacturer Part #

IPAN70R600P7SXKSA1

Single N-Channel 700 V 600 mOhm 10.5 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPAN70R600P7SXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 700V
Drain-Source On Resistance-Max: 0.60Ω
Rated Power Dissipation: 24.9W
Qg Gate Charge: 10.5nC
Drain Current: 10µA
Turn-on Delay Time: 14ns
Turn-off Delay Time: 63ns
Rise Time: 5.5ns
Fall Time: 23ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 364pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$170.00
USD
Quantity
Unit Price
500
$0.34
1,500
$0.33
5,000
$0.325
10,000
$0.32
20,000+
$0.315
Product Variant Information section