text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB60R165CPATMA1

Single N-Channel 600 V 165 mOhm 39 nC CoolMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB60R165CPATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 165mΩ
Rated Power Dissipation: 192|W
Qg Gate Charge: 39nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,960.00
USD
Quantity
Unit Price
1,000
$1.96
2,000
$1.95
3,000
$1.94
4,000+
$1.93
Product Variant Information section