text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL4310TRPBF

Single N-Channel 100V 0.2 Ohm 17 nC HEXFET® Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Infineon IRFL4310TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 17nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
155,000
USA:
155,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$417.50
USD
Quantity
Unit Price
2,500
$0.167
7,500
$0.164
10,000
$0.163
25,000
$0.161
37,500+
$0.158
Product Variant Information section