Manufacturer Part #
IRFP4868PBF
Single N-Channel 300 V 32 mOhm 270 nC HEXFET® Power Mosfet - TO-247AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247AC | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFP4868PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
11/27/2025 Details and Download
Location Change and Part Number Change
02/14/2025 Details and Download
NOTICE WITHDRAWAL
02/14/2025 Details and Download
Multiple Change Notification
11/01/2024 Details and Download
Labeling Change
09/19/2024 Details and Download
Molding Compound Change
09/09/2024 Details and Download
Location Change
05/01/2024 Details and Download
Part Status:
Obsolete
Obsolete
Infineon IRFP4868PBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 300V |
| Drain-Source On Resistance-Max: | 32mΩ |
| Rated Power Dissipation: | 517W |
| Qg Gate Charge: | 270nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 70A |
| Turn-on Delay Time: | 24ns |
| Turn-off Delay Time: | 62ns |
| Rise Time: | 16ns |
| Fall Time: | 45ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 5V |
| Technology: | Si |
| Height - Max: | 21.1mm |
| Length: | 16.13mm |
| Input Capacitance: | 10774pF |
| Package Style: | TO-247AC |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.94
40
$2.89
125
$2.85
400
$2.81
1,250+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC