Manufacturer Part #
IRFP7530PBF
Single N-Channel 60 V 2 mOhm 274 nC HEXFET® Power Mosfet - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2303 | ||||||||||
Product Specification Section
Infineon IRFP7530PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
11/27/2025 Details and Download
Location Change and Part Number Change
02/14/2025 Details and Download
NOTICE WITHDRAWAL
02/14/2025 Details and Download
Multiple Change Notification
11/01/2024 Details and Download
Labeling Change
09/19/2024 Details and Download
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Obsolete
Obsolete
Infineon IRFP7530PBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2mΩ |
| Rated Power Dissipation: | 341|W |
| Qg Gate Charge: | 274nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$1.88
100
$1.85
500
$1.82
1,000
$1.81
3,125+
$1.77
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole