text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR9010TRLPBF

IRFR9010 Series P-Channel 50 V 0.5 Ω 25 W Mosfet Surface Mount - TO-252-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR9010TRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 9.1nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,805.00
USD
Quantity
Unit Price
3,000
$0.935
6,000+
$0.915
Product Variant Information section