text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL1404ZSTRLPBF

Single N-Channel 40 V 3.1 mOhm 35 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRL1404ZSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.1mΩ
Rated Power Dissipation: 230|W
Qg Gate Charge: 75nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3200
Multiple Of:
800
Total
$5,504.00
USD
Quantity
Unit Price
800
$1.74
1,600
$1.73
2,400
$1.72
4,000+
$1.70
Product Variant Information section