Manufacturer Part #
IRLML5203TRPBF
Single P-Channel 30 V 165 mOhm 14 nC HEXFET® Power Mosfet - MICRO-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MICRO-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRLML5203TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/30/2025
Details and Download
Process Change
06/26/2023
Details and Download
Part Status:
Obsolete
Obsolete
Infineon IRLML5203TRPBF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 165mΩ |
| Rated Power Dissipation: | 1.25W |
| Qg Gate Charge: | 14nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 3A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 88ns |
| Rise Time: | 18ns |
| Fall Time: | 52ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.5V |
| Technology: | Si |
| Height - Max: | 1.02mm |
| Length: | 3.04mm |
| Input Capacitance: | 510pF |
| Package Style: | MICRO-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The IRLML5203TRPBF is a P-channel MOSFET with Drain- Source Voltage of -30 V, available in a MICRO-3 package.
This device utilize advanced processing techniques to achieve the extremely low on-resistance per silicon area.
Features:
- Ultra Low On-Resistance
- P-Channel MOSFET
- Surface Mount
- Available in Tape & Reel
- Low Gate Charge
- Lead-Free
- Halogen-Free
Applications:
- Battery and load management applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0622
9,000
$0.0607
15,000
$0.06
60,000
$0.0582
90,000+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-3
Mounting Method:
Surface Mount