text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN64N50P

Single N-Channel 500 Vds 85 mOhm 700 W Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN64N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 700|W
Qg Gate Charge: 150nC
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$6,459.00
USD
Quantity
Unit Price
10
$22.20
30
$22.01
50
$21.92
200
$21.69
300+
$21.53