text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX26N120P

Single N-Channel 1200 V 960 W 255 nC Through Hole Power Mosfet - PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFX26N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 960|W
Qg Gate Charge: 255nC
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$7,938.00
USD
Quantity
Unit Price
30
$27.04
60
$26.89
90
$26.81
150
$26.70
300+
$26.46
Product Variant Information section