text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTK110N20L2

N-Channel 200 V 110 A 24 mΩ Through Hole Linear L2 Power Mosfet - TO-264AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTK110N20L2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 960|W
Qg Gate Charge: 500nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.70
USD
Quantity
Unit Price
1
$28.70
5
$28.33
25
$27.96
50
$27.80
150+
$27.34
Product Variant Information section