text.skipToContent text.skipToNavigation

Manufacturer Part #

JANSR2N7624U3

rad hard space level Transistor MOSFET P-Channel 60V 22A 3-Pin CSMD

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANSR2N7624U3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 72mΩ
Rated Power Dissipation: 57W
Qg Gate Charge: 36nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 22A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 100ns
Rise Time: 250ns
Fall Time: 102ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 2261pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$75,566.75
USD
Quantity
Unit Price
1+
$3,022.67
Product Variant Information section