Manufacturer Part #
NDT3055L
N-Channel 60 V 0.1Ω SMT Enhancement Mode Field Effect Transistor SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
onsemi NDT3055L - Product Specification
onsemi NDT3055L - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.1Ω |
| Rated Power Dissipation: | 1.1|W |
| Qg Gate Charge: | 20nC |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The NDT3055L Part Number is a Logic level N-Channel enhancement mode power field effect transistors are produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance.
These devices are particularly suited for low voltage applications such as DC motor control and DC/DC conversion where fast switching, low in-line power loss, and resistance to transients are needed.
Features:
- 4 A, 60 V
- RDS(ON) = 0.100 O @ VGS = 10 V
- RDS(ON) = 0.120 O @ VGS = 4.5 V
- High density cell design for extremely lowRDS(ON)
- High power and current handling capability in a widely used surface mount package
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.715
15
$0.675
100
$0.645
400
$0.625
2,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount