text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS4C022NT1G

MOSFET N-CH 30V 30A 136A 5DFN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFS4C022NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.7mΩ
Rated Power Dissipation: 3.1W
Qg Gate Charge: 45.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 27ns
Rise Time: 32ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 3071pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$840.00
USD
Quantity
Unit Price
1,500
$0.28
4,500
$0.275
6,000
$0.27
15,000+
$0.265
Product Variant Information section