text.skipToContent text.skipToNavigation

Manufacturer Part #

RK7002BMT116

N-Channel 60 V 0.2 W Surface Mount 2.5 V Drive Silicon Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
ROHM RK7002BMT116 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 0.2W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$62.10
USD
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0202
15,000
$0.0199
45,000
$0.0195
75,000+
$0.019
Product Variant Information section