text.skipToContent text.skipToNavigation

Manufacturer Part #

RSR030N06HZGTL

MOSFET for DC/DC Converters. qualified to AEC-Q101.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSR030N06HZGTL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 0.7W
Qg Gate Charge: 5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 30ns
Rise Time: 12ns
Fall Time: 10ns
Gate Source Threshold: 2.5V
Input Capacitance: 380pF
Package Style:  TSMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.149
9,000
$0.148
12,000
$0.147
15,000+
$0.144
Product Variant Information section