text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT020HU120G3AG

1200V,100A,18.5mOhm HU3PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SCT020HU120G3AG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 555W
Qg Gate Charge: 121nC
Gate-Source Voltage-Max [Vgss]: 22V
Drain Current: 100A
Turn-on Delay Time: 54ns
Turn-off Delay Time: 101ns
Rise Time: 57ns
Fall Time: 34ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.2V
Technology: SiC
Height - Max: 3.5m
Length: 14m
Input Capacitance: 3465pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$7,134.00
USD
Quantity
Unit Price
600+
$11.89
Product Variant Information section