Manufacturer Part #
SCT020HU120G3AG
1200V,100A,18.5mOhm HU3PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SCT020HU120G3AG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain-Source On Resistance-Max: | 28mΩ |
| Rated Power Dissipation: | 555W |
| Qg Gate Charge: | 121nC |
| Gate-Source Voltage-Max [Vgss]: | 22V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 54ns |
| Turn-off Delay Time: | 101ns |
| Rise Time: | 57ns |
| Fall Time: | 34ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4.2V |
| Technology: | SiC |
| Height - Max: | 3.5m |
| Length: | 14m |
| Input Capacitance: | 3465pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
600+
$11.89
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount