text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7117DN-T1-GE3

-150V,2.17A,1200Mohm RdsOn@10V,7.7nCQg,PPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7117DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 7.7nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.51
6,000
$0.505
9,000
$0.50
12,000
$0.495
15,000+
$0.49
Product Variant Information section