text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7852DP-T1-GE3

N-CHANNEL 80-V (D-S) MOS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Vishay SI7852DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 16.5mΩ
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 34nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Singapore:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,430.00
USD
Quantity
Unit Price
3,000+
$0.81
Product Variant Information section