text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHL640STRL-GE3

Halogen Free IRL640STRLPBF N channel

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Vishay SIHL640STRL-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 3.1W
Qg Gate Charge: 66nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 17A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 44ns
Rise Time: 83ns
Fall Time: 52ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 1800pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
Germany:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$696.00
USD
Quantity
Unit Price
800
$0.87
1,600
$0.86
2,400
$0.855
3,200
$0.85
4,000+
$0.83
Product Variant Information section