text.skipToContent text.skipToNavigation

Manufacturer Part #

SIJ462ADP-T1-GE3

N-Channel 60-V (D-S) MOSFET PowerPAK SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIJ462ADP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 22.3W
Qg Gate Charge: 19.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 39.3A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 20ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 1235pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.72
USD
Quantity
Unit Price
1
$0.72
15
$0.68
75
$0.655
300
$0.635
1,500+
$0.60
Product Variant Information section