text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5NK40ZT4

N-Channel 400 V 1.8 Ohm Surface Mount SuperMESH Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
STMicroelectronics STD5NK40ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 17nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Unit Price
2,500
$0.54
5,000
$0.535
7,500
$0.53
10,000
$0.525
12,500+
$0.52
Product Variant Information section